837-052-521-812

Heilind Number:EDA837-052-521-812
Manufacturer:EDAC
Manufacturer Number:837-052-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-521-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green hue, this connector boasts a rugged construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature applications. With two rows and 52 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial machinery or electronic devices, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105 °C, is a versatile solution for your connectivity needs. Its straight mount orientation simplifies installation, making it ideal for various board-to-board applications. Trust in its durability and performance, as it seamlessly integrates into your projects. Elevate your connectivity game with this essential component.