837-052-523-803

Heilind Number:EDA837-052-523-803
Manufacturer:EDAC
Manufacturer Number:837-052-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-523-803

Detailed Description

Discover the reliability of our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Its vibrant green color not only adds a touch of distinction but also signifies its durability, as it boasts a UL 94V-0 Diallyl Phthalate housing material. With two rows and 52 positions, this connector ensures seamless and secure connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component in your PCB assembly. Trust in the quality and performance of this essential connector for your connectivity needs.