837-052-523-808

Heilind Number:EDA837-052-523-808
Manufacturer:EDAC
Manufacturer Number:837-052-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-523-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a 3 A amperage rating and copper alloy contacts, it guarantees optimal performance. The two rows of 52 positions, with a .156-inch pitch and .2-inch row spacing, provide ample connectivity options. Suitable for straight mount orientation, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors to elevate your PCB assembly process.