837-052-523-812

Heilind Number:EDA837-052-523-812
Manufacturer:EDAC
Manufacturer Number:837-052-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-523-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of 52 positions each, it offers ample connectivity options for your electronic assemblies. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee stable and low-resistance connections. Suitable for straight mounting orientation, it facilitates seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Trust in our connector to meet your connectivity needs with precision and durability.