837-052-540-802

Heilind Number:EDA837-052-540-802
Manufacturer:EDAC
Manufacturer Number:837-052-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-540-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable Green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and Copper Alloy contacts, it ensures reliable power transmission. The double-row, 52-position layout offers ample connectivity, while the .156" pitch and .2" row spacing enable precise alignment. Its straight mount orientation simplifies installation on your board, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your PCB setups with this essential component.