837-052-540-808

Heilind Number:EDA837-052-540-808
Manufacturer:EDAC
Manufacturer Number:837-052-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-540-808

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and a generous number of positions (52), it offers ample space for seamless PCB connections. The contact material, Copper Alloy, ensures reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various industrial applications. Trust in this connector for robust and secure board-to-board connectivity.