837-052-541-201

Heilind Number:EDA837-052-541-201
Manufacturer:EDAC
Manufacturer Number:837-052-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-541-201

Detailed Description

Enhance your high-temperature PCB connectivity with our top-notch Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Featuring two rows and a total of 52 copper alloy contact positions, it offers excellent conductivity and reliability. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this Straight mount orientation connector to streamline your board-to-board connections with confidence and precision. Upgrade your PCB connectivity solutions today.