837-052-541-207

Heilind Number:EDA837-052-541-207
Manufacturer:EDAC
Manufacturer Number:837-052-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a row spacing of .2 inches and a pitch of .156 inches, it offers seamless integration into your setup. Its two rows and 52 positions provide ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for demanding applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity with this essential component.