837-052-541-212

Heilind Number:EDA837-052-541-212
Manufacturer:EDAC
Manufacturer Number:837-052-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-541-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts durability and reliability. With a current rating of 3 A, it ensures efficient power transmission. Its dual-row design with 52 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Choose our Card Edge Connector for high-quality and high-temperature performance.