837-052-541-802

Heilind Number:EDA837-052-541-802
Manufacturer:EDAC
Manufacturer Number:837-052-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-541-802

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for durability and performance, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The 2-row design with 52 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is ideal for demanding applications where reliability is key. Upgrade your circuit board setups with this essential component.