837-052-541-803

Heilind Number:EDA837-052-541-803
Manufacturer:EDAC
Manufacturer Number:837-052-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-541-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a rugged construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability. With a 2-row configuration and 52 positions, it offers ample connectivity options for your application. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of industries. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector guarantees high-performance connectivity. Choose straight mount orientation for seamless integration onto your PCB. Elevate your connectivity solutions with this essential component.