837-052-541-807

Heilind Number:EDA837-052-541-807
Manufacturer:EDAC
Manufacturer Number:837-052-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-541-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a robust amperage rating of 3 A, it ensures secure power transmission. Its two rows of Copper Alloy contacts provide efficient signal transfer, with a pitch of .156 in and row spacing of .2 in. Offering 52 positions for versatile connectivity, it's perfect for high-density applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.