837-052-541-812

Heilind Number:EDA837-052-541-812
Manufacturer:EDAC
Manufacturer Number:837-052-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-541-812

Detailed Description

Upgrade your high-temperature connectivity with our Green Card Edge Connector. Designed for superior performance in demanding environments, this connector offers a durable housing made of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for optimal conductivity. With two rows and 52 positions, it ensures seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in even the harshest conditions. Perfect for a wide range of applications, this connector is a must-have for your PCB connectivity needs.