837-052-542-212

Heilind Number:EDA837-052-542-212
Manufacturer:EDAC
Manufacturer Number:837-052-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 52 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Choose this straight-mount orientation connector for seamless board-to-board connections and experience superior performance in your electronic projects.