837-052-544-802

Heilind Number:EDA837-052-544-802
Manufacturer:EDAC
Manufacturer Number:837-052-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-544-802

Detailed Description

Enhance the thermal performance of your PCB with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most demanding environments. With two rows and 52 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Its straight mount orientation ensures a secure fit, making it an essential component for your PCB assembly needs. Trust in our connector to deliver exceptional performance, even in the harshest conditions.