837-052-555-201

Heilind Number:EDA837-052-555-201
Manufacturer:EDAC
Manufacturer Number:837-052-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector features a 2-row configuration with a total of 52 positions, offering ample connectivity options. With a precise pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing high temperature resistance and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. Whether for industrial or commercial applications, this connector is suitable for a wide range of operating environments, with a temperature range of -40 to 105°C. Its straight mount orientation simplifies installation, while its compact design saves valuable PCB space. Elevate your PCB design with this essential component, ideal for Board to Board connections.