837-052-555-212

Heilind Number:EDA837-052-555-212
Manufacturer:EDAC
Manufacturer Number:837-052-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage capacity, it ensures reliable power transmission. The two-row design with 52 positions offers ample connectivity options, while the copper alloy contacts guarantee seamless signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Trust in our connector for efficient board-to-board PCB connections that meet your high standards.