837-052-555-807

Heilind Number:EDA837-052-555-807
Manufacturer:EDAC
Manufacturer Number:837-052-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-555-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for superior performance in demanding environments. Sporting a vibrant green hue, this connector is not only visually striking but also stands out for its robust construction and reliable functionality. With a current rating of 3 A, it ensures efficient power transmission, while its UL 94V-0 Diallyl Phthalate housing material guarantees optimal safety standards. Featuring two rows of precision-engineered copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless communication across 52 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, whether in industrial settings or electronic devices. Trust in this high-quality connector for your PCB connectivity needs, a standout choice in our extensive range of connectors.