837-052-555-808

Heilind Number:EDA837-052-555-808
Manufacturer:EDAC
Manufacturer Number:837-052-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-555-808

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Crafted with a Green UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance with an amperage rating of 3A. Featuring two rows of 52 positions at a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connection. Suitable for straight mounting orientation, it withstands temperatures ranging from -40 to 105°C. Ideal for various PCB applications, this connector guarantees secure and efficient data transmission. Elevate your connectivity solutions with this high-temp essential.