837-052-555-812

Heilind Number:EDA837-052-555-812
Manufacturer:EDAC
Manufacturer Number:837-052-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-555-812

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in vibrant green. Built for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic components. Boasting 52 positions and a straight mount orientation, it's perfect for a variety of board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component for high-performance electronics.