837-052-556-201

Heilind Number:EDA837-052-556-201
Manufacturer:EDAC
Manufacturer Number:837-052-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-556-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, ideal for demanding applications. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a double-row configuration and 52 positions, it offers ample connectivity for your board-to-board needs. The copper alloy contacts ensure secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you require straight mount orientation or custom configurations, this connector is a versatile solution for your connectivity requirements. Trust in its high amperage rating of 3A and robust construction for optimal performance in any application. Elevate your PCB designs with this essential component.