837-052-556-212

Heilind Number:EDA837-052-556-212
Manufacturer:EDAC
Manufacturer Number:837-052-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-556-212

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for durability, this connector features a vibrant green color and is capable of handling up to 3A of current. Crafted with housing material made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With two rows of 52 positions and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this connector for efficient and secure PCB connections in a variety of applications.