837-052-556-803

Heilind Number:EDA837-052-556-803
Manufacturer:EDAC
Manufacturer Number:837-052-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-556-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector guarantees robust performance in even the toughest environments. With a double-row design featuring 52 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in a variety of industrial applications. So whether you're looking to upgrade existing systems or embark on new projects, this connector is the perfect choice for seamless board-to-board connectivity.