837-052-556-804

Heilind Number:EDA837-052-556-804
Manufacturer:EDAC
Manufacturer Number:837-052-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-556-804

Detailed Description

Discover our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature applications, this connector ensures optimal performance even in demanding environments. With a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers both durability and efficient signal transmission. Featuring two rows of 52 positions each, with a pitch of .156 inches and row spacing of .2 inches, it allows for secure board-to-board connections. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for seamless and stable connectivity in your electronic systems.