837-052-556-807

Heilind Number:EDA837-052-556-807
Manufacturer:EDAC
Manufacturer Number:837-052-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-556-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, it offers secure power transmission across its two rows and 52 positions, all crafted from robust Copper Alloy. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Elevate your board-to-board connections with this essential component.