837-052-556-812

Heilind Number:EDA837-052-556-812
Manufacturer:EDAC
Manufacturer Number:837-052-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-556-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in vibrant green, this connector ensures reliable performance even in the most demanding conditions. With a steady amperage of 3A, it supports efficient power transmission. The two rows of 52 positions each, made of robust copper alloy, guarantee secure connections. A pitch of .156 inches and row spacing of .2 inches offer precise alignment on the PCB. Designed for straight mounting orientation, it facilitates seamless integration into your system. Operating flawlessly between -40 and 105°C, this connector is ideal for industrial applications. Discover unparalleled quality and durability in our range of board-to-board PCB connectors.