837-052-558-212

Heilind Number:EDA837-052-558-212
Manufacturer:EDAC
Manufacturer Number:837-052-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our specialized Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With two rows and a total of 52 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. Perfect for board-to-board applications, its right-angle mount orientation allows for efficient space utilization. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for your industrial needs. Trust in its quality to streamline your electronic connections with precision.