837-052-558-802

Heilind Number:EDA837-052-558-802
Manufacturer:EDAC
Manufacturer Number:837-052-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-558-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. With a sleek design featuring two rows of 52 positions, it offers seamless connectivity for your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in high-temperature environments, rated for operating temperatures ranging from -40 to 105 °C. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the 3A amperage capacity guarantees efficient power transmission. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.