837-052-558-808

Heilind Number:EDA837-052-558-808
Manufacturer:EDAC
Manufacturer Number:837-052-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-558-808

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector boasts a 3A amperage rating and features a housing made of UL 94V-0 Diallyl Phthalate for added safety. With two rows and 52 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions today.