837-052-558-812

Heilind Number:EDA837-052-558-812
Manufacturer:EDAC
Manufacturer Number:837-052-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-558-812

Detailed Description

Engineered for high temperature environments, this green Card Edge Connector boasts a durable construction with housing material made of UL 94V-0 Diallyl Phthalate. Featuring two rows and 52 positions, it ensures reliable connectivity in demanding applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Designed for right angle mounting, it's perfect for Board To Board connections on PCBs. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its quality and performance for your critical electronic systems.