837-052-559-212

Heilind Number:EDA837-052-559-212
Manufacturer:EDAC
Manufacturer Number:837-052-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-559-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green color. With a double-row configuration and a total of 52 positions, it offers ample connectivity options for your applications. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Its right-angle mount orientation and precise pitch of .156 inches make installation a breeze. Trust in the quality and efficiency of this connector for seamless board-to-board connections in your projects.