837-052-559-803

Heilind Number:EDA837-052-559-803
Manufacturer:EDAC
Manufacturer Number:837-052-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-559-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 52 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offer seamless integration. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Ideal for PCB connections, this connector is a vital component in ensuring seamless board-to-board communication. Trust in its quality and performance for your technological needs.