837-052-559-808

Heilind Number:EDA837-052-559-808
Manufacturer:EDAC
Manufacturer Number:837-052-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-559-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both functionality and visual appeal. With a robust copper alloy contact material and a pitch of .156 inches, it guarantees reliable conductivity. Boasting two rows and 52 positions, it offers ample connectivity options for your circuit board. The right-angle mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C cater to various industrial needs. Trust in this connector for seamless board-to-board connections in even the most demanding environments.