837-054-520-807

Heilind Number:EDA837-054-520-807
Manufacturer:EDAC
Manufacturer Number:837-054-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-520-807

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 54 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.