837-054-520-808

Heilind Number:EDA837-054-520-808
Manufacturer:EDAC
Manufacturer Number:837-054-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-520-808

Detailed Description

Upgrade your electronic connections with this high-temp card edge connector in a striking green finish. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 54 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in this connector for efficient and secure board-to-board PCB connections.