837-054-520-812

Heilind Number:EDA837-054-520-812
Manufacturer:EDAC
Manufacturer Number:837-054-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-520-812

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and rugged Copper Alloy contacts. With two rows of 54 positions and a .156-inch pitch, it ensures secure and efficient board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Elevate your PCB connectivity with this essential component.