837-054-521-202

Heilind Number:EDA837-054-521-202
Manufacturer:EDAC
Manufacturer Number:837-054-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-521-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution for your electronic needs. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility. With a current rating of 3 A, it offers efficient power transmission for your applications. The Copper Alloy contacts and .156-inch pitch guarantee secure and stable connections, while the 54 positions and 2 rows provide ample space for your PCB assembly. Operating flawlessly even in extreme conditions, this connector can withstand temperatures ranging from -40 to 105 °C. Whether you're a professional or DIY enthusiast, this connector is a must-have in your toolkit for seamless board-to-board connections. Elevate your projects with our top-of-the-line Card Edge Connector.