837-054-521-204

Heilind Number:EDA837-054-521-204
Manufacturer:EDAC
Manufacturer Number:837-054-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-521-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both functionality and safety. Featuring two rows of precisely spaced copper alloy contacts, it offers reliable connectivity for up to 54 positions with a pitch of 0.156 inches. Perfect for board-to-board applications, its straight mount orientation and high operating temperature range of -40 to 105 °C make it ideal for a wide range of industrial and commercial uses. Upgrade your PCB connections with this essential component for seamless and efficient electronic assembly.