837-054-521-802

Heilind Number:EDA837-054-521-802
Manufacturer:EDAC
Manufacturer Number:837-054-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-521-802

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme operating conditions, withstanding temperatures ranging from -40 to 105 °C. Its dual-row design with 54 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, this connector facilitates seamless board-to-board connections. Whether you're working on industrial machinery or electronic devices, its 3A amperage rating makes it suitable for a wide range of applications. Install with ease thanks to its straight mount orientation. Elevate your projects with this essential component for seamless and durable PCB connections.