837-054-521-803

Heilind Number:EDA837-054-521-803
Manufacturer:EDAC
Manufacturer Number:837-054-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme conditions. With a current rating of 3 A, it offers efficient power transmission across its two rows of 54 copper alloy contacts. The .156-inch pitch and .2-inch row spacing facilitate precise PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in our connector for secure and durable board-to-board connections.