837-054-521-807

Heilind Number:EDA837-054-521-807
Manufacturer:EDAC
Manufacturer Number:837-054-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-521-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. With two rows of copper alloy contacts, it facilitates seamless data transmission with a current rating of 3A. Featuring a .156-inch pitch and .2-inch row spacing, it offers precision connectivity for up to 54 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for applications requiring robust board-to-board connections, this green connector is a must-have for your electronic projects. Elevate your PCB design with this essential component.