837-054-521-808

Heilind Number:EDA837-054-521-808
Manufacturer:EDAC
Manufacturer Number:837-054-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-521-808

Detailed Description

Enhance your high-temp PCB connections with our durable Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance in demanding environments. With a maximum amperage of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance and safety. Boasting two rows of contacts, made of Copper Alloy, with a pitch of .156 in and row spacing of .2 in, it provides efficient connectivity. With a total of 54 positions, it offers ample room for your connections. Whether for straight mounting or other orientations, this connector guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Upgrade your PCB setup with this essential connector.