837-054-521-812

Heilind Number:EDA837-054-521-812
Manufacturer:EDAC
Manufacturer Number:837-054-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-521-812

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its two rows of Copper Alloy contacts ensure reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. With a total of 54 positions, it offers ample connectivity options for your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your system with this high-quality connector, ensuring robust and efficient board-to-board connections.