837-054-523-803

Heilind Number:EDA837-054-523-803
Manufacturer:EDAC
Manufacturer Number:837-054-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-523-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for a wide range of applications. Its 54 positions and 3A amperage capacity make it perfect for high-density circuitry, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Explore our extensive range of products to discover more solutions for your connectivity needs.