837-054-523-804

Heilind Number:EDA837-054-523-804
Manufacturer:EDAC
Manufacturer Number:837-054-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-523-804

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures reliability in demanding environments. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity. Boasting 54 positions, this connector supports versatile applications with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability, making it an essential component for your PCB connectivity needs. Elevate your electronic setups with this top-tier Card Edge Connector.