837-054-523-808

Heilind Number:EDA837-054-523-808
Manufacturer:EDAC
Manufacturer Number:837-054-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-523-808

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a vibrant green color, it stands out on your circuit board. The two rows of copper alloy contacts, totaling 54 positions, guarantee secure and efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, achieving precise alignment is effortless. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operable in a wide temperature range from -40 to 105 degrees Celsius, it's ideal for various applications requiring high performance and resilience. Elevate your connectivity solutions with this essential component.