837-054-524-207

Heilind Number:EDA837-054-524-207
Manufacturer:EDAC
Manufacturer Number:837-054-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green color not only adds a pop of visual interest but also signifies its high amperage capacity of 3 A. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures secure and efficient power transmission. With two rows and 54 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing allow for easy and precise mating, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component in the Board to Board PCB Connectors category.