837-054-524-802

Heilind Number:EDA837-054-524-802
Manufacturer:EDAC
Manufacturer Number:837-054-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-524-802

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers efficient conductivity. Boasting two rows and a total of 54 positions, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component.