837-054-524-803

Heilind Number:EDA837-054-524-803
Manufacturer:EDAC
Manufacturer Number:837-054-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-524-803

Detailed Description

Experience seamless connectivity with our high-temp card edge connector, designed for optimal performance in challenging environments. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contact material, this connector ensures reliable power transmission at an amperage of 3A. With two rows and 54 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for demanding industrial applications. Upgrade your connectivity solutions with this essential component.