837-054-540-204

Heilind Number:EDA837-054-540-204
Manufacturer:EDAC
Manufacturer Number:837-054-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-540-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and reliability in extreme environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows and a total of 54 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications that demand high performance under harsh conditions. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component, a must-have in any electronic engineer's toolkit.